- Home ›
- All Products›
- LRMAP4026C-2L0FT1
LRMAP4026C-2L0FT1
Welwyn / TT Electronics
LRMAP4026 Series 2 Ohm ±1% Low Resistance Metal Alloy Power Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
LRMAP4026 Series 2 Ohm ±1% Low Resistance Metal Alloy Power Resistor
Search Keywords: LRMAP4026C2L0FT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAP4026C-2L0FT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
45
$1.53
50
$1.52
100
$1.51
250
$1.50
500
$1.13
750
$1.06
1,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments