- Home ›
- All Products›
- LRMAP4026B-L30FT1
LRMAP4026B-L30FT1
Welwyn / TT Electronics
LRMAP4026 Series 0.2 Ohm ±1% Low Resistance Metal Alloy Power Resistor
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
LRMAP4026 Series 0.2 Ohm ±1% Low Resistance Metal Alloy Power Resistor
Search Keywords: LRMAP4026BL30FT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAP4026B-L30FT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
50
$1.403
100
$1.399
250
$1.396
500
$1.047
750
$0.977
1,000 +
$0.958
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments