- Home ›
- All Products›
- LRMAP2512-R002JT4
Welwyn / TT Electronics
LRMAP2512-R002JT4
Current Sense Res, 0R002, 3W, 2512; Resistance: 0.002Ohm; Product Range: lrma P Series; Resistor Case Style: 2512...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Current Sense Res, 0R002, 3W, 2512; Resistance: 0.002Ohm; Product Range: lrma P Series; Resistor Case Style: 2512...
Search Keywords: LRMAP2512R002JT4
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Welwyn / TT Electronics |
| Part No: | LRMAP2512-R002JT4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Frequently Asked Questions
Is LRMAP2512-R002JT4 RoHS compliant?
Yes, LRMAP2512-R002JT4 is RoHS compliant.
What is the lead time for LRMAP2512-R002JT4?
The standard lead time for LRMAP2512-R002JT4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
1,000
$0.4880
2,000
$0.3660
3,000
$0.3416
4,000 +
$0.3348
Click for Quote
Log in
to unlock special pricing