- Home ›
- All Products›
- LRMAM1206-R001JT5
LRMAM1206-R001JT5
Welwyn / TT Electronics
Current Sense Res, 0R001, 1W, 1206; Resistance: 0.001Ohm; Product Range: lrma M Series; Resistor Case Style: 1206...
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Current Sense Res, 0R001, 1W, 1206; Resistance: 0.001Ohm; Product Range: lrma M Series; Resistor Case Style: 1206...
Search Keywords: LRMAM1206R001JT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRMAM1206-R001JT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,250
$0.2400
2,500
$0.1800
3,750
$0.1680
5,000 +
$0.1646
Click for Quote
Log in
to unlock special pricing