- Home ›
- All Products›
- LRF3W-R015JW
LRF3W-R015JW
Welwyn / TT Electronics
Res Thick Film 1225 0.015 Ohm 5% 3W ±100ppm/C Wide Terminal SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 1225 0.015 Ohm 5% 3W ±100ppm/C Wide Terminal SMD T/R
Search Keywords: LRF3WR015JW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF3W-R015JW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,800
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.9670
900
$0.9646
1,800
$0.5936
2,700
$0.4699
3,600 +
$0.4605
Click for Quote
Log in
to unlock special pricing