- Home ›
- All Products›
- LRF2512-R022FW
LRF2512-R022FW
Welwyn / TT Electronics
Res Thick Film 2512 0.022 Ohm 1% 1.5W Molded SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 0.022 Ohm 1% 1.5W Molded SMD Automotive T/R
Search Keywords: LRF2512R022FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF2512-R022FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,600
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
500
$0.8341
900
$0.8320
1,800
$0.5120
2,700
$0.4053
3,600 +
$0.3972
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments