- Home ›
- All Products›
- LRF2512-R01FT1
Welwyn / TT Electronics
LRF2512-R01FT1
Current Sense Resistors 2512 0.1Ohm 1%
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Current Sense Resistors 2512 0.1Ohm 1%
Search Keywords: LRF2512R01FT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF2512-R01FT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is LRF2512-R01FT1 RoHS compliant?
Yes, LRF2512-R01FT1 is RoHS compliant.
What is the lead time for LRF2512-R01FT1?
The standard lead time for LRF2512-R01FT1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1,000
$0.9906
2,000
$0.6096
3,000
$0.4826
4,000 +
$0.4729
Click for Quote
Log in
to unlock special pricing