- Home ›
- All Products›
- LRF2010-R02FW
Welwyn / TT Electronics
LRF2010-R02FW
Res Thick Film 2010 0.02 Ohm 1% 1W Molded SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Res Thick Film 2010 0.02 Ohm 1% 1W Molded SMD T/R
Search Keywords: LRF2010R02FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF2010-R02FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is LRF2010-R02FW RoHS compliant?
Yes, LRF2010-R02FW is RoHS compliant.
What is the lead time for LRF2010-R02FW?
The standard lead time for LRF2010-R02FW is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
3,000
can ship 1/29/27
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
27 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
750
$0.5280
1,500
$0.3960
2,250
$0.3696
3,000 +
$0.3622
Click for Quote
Log in
to unlock special pricing