- Home ›
- All Products›
- LRF2010-R015FW
LRF2010-R015FW
Welwyn / TT Electronics
Res Thick Film 2010 0.015 Ohm 1% 1W 300ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2010 0.015 Ohm 1% 1W 300ppm/C Pad SMD Automotive T/R
Search Keywords: LRF2010R015FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF2010-R015FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
150
$0.5386
1,500
$0.4039
2,250
$0.3770
3,000 +
$0.3694
Click for Quote
Log in
to unlock special pricing