- Home ›
- All Products›
- LRF1206-R02FW
LRF1206-R02FW
Welwyn / TT Electronics
Res 1206 0.02 Ohm 1% 1/2W Molded SMD SMD T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res 1206 0.02 Ohm 1% 1/2W Molded SMD SMD T/R
Search Keywords: LRF1206R02FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF1206-R02FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
750
$0.3920
1,500
$0.2940
2,250
$0.2744
3,000 +
$0.2689
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments