- Home ›
- All Products›
- LRF1206-R015FT1
LRF1206-R015FT1
Welwyn / TT Electronics
Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 0.015 Ohm 1% 0.5W(1/2W) Molded SMD Automotive T/R
Search Keywords: LRF1206R015FT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRF1206-R015FT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1,000
$0.3625
3,000
$0.3314
5,000
$0.3178
8,000
$0.3170
10,000
$0.3162
15,000
$0.3093
25,000
$0.2908
50,000 +
$0.2833
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments