- Home ›
- All Products›
- LRCS0805-R15JT5
LRCS0805-R15JT5
Welwyn / TT Electronics
Res Thick Film 0805 0.15 Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 0805 0.15 Ohm 5% 0.25W(1/4W) ±300ppm/C Pad SMD T/R
Search Keywords: LRCS0805R15JT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LRCS0805-R15JT5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145,000
Can Ship immediately
Minimum Order Quantity:
5000
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5,000
$0.0841
10,000
$0.0829
25,000
$0.0795
50,000
$0.0763
100,000
$0.0761
150,000 +
$0.0759
Click for Quote
Log in
to unlock special pricing