- Home ›
- All Products›
- LR2512-R56JW
LR2512-R56JW
Welwyn / TT Electronics
Res Thick Film 2512 0.56 Ohm 5% 2W ±100ppm/C Pad SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2512 0.56 Ohm 5% 2W ±100ppm/C Pad SMD Automotive T/R
Search Keywords: LR2512R56JW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LR2512-R56JW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
20 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
900
$0.4720
1,800
$0.3540
2,700
$0.3304
3,600 +
$0.3238
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments