- Home ›
- All Products›
- LR2010-R082FT1
LR2010-R082FT1
Welwyn / TT Electronics
Res Thick Film 2010 0.082 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 2010 0.082 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Search Keywords: LR2010R082FT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LR2010-R082FT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
Order Increment:
1000
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.7202
2,000
$0.4432
3,000
$0.3509
4,000 +
$0.3438
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments