- Home ›
- All Products›
- LR1206-R043FW
LR1206-R043FW
Welwyn / TT Electronics
Resistor, 0.043 Ohm, 1%, 0.5W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Resistor, 0.043 Ohm, 1%, 0.5W
Search Keywords: LR1206R043FW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:LR1206-R043FW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,803
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
250
$0.3580
1,500
$0.2685
2,250
$0.2506
3,000 +
$0.2456
Click for Quote
Log in
to unlock special pricing