- Home ›
- All Products›
- LR1206-1R0FT1
Welwyn / TT Electronics
LR1206-1R0FT1
1 Ohm 1% 1/2W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
1 Ohm 1% 1/2W
Search Keywords: LR12061R0FT1
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Welwyn / TT Electronics |
| Part No: | LR1206-1R0FT1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | GB |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
Frequently Asked Questions
Is LR1206-1R0FT1 RoHS compliant?
Yes, LR1206-1R0FT1 is RoHS compliant.
What is the lead time for LR1206-1R0FT1?
The standard lead time for LR1206-1R0FT1 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
3/25/27
Price (USD)
Qty
Unit Price
1,000
$0.3156
3,000
$0.2886
5,000
$0.2767
8,000
$0.2760
10,000
$0.2753
15,000
$0.2693
25,000
$0.2547
50,000 +
$0.2513
Click for Quote
Log in
to unlock special pricing