- Home ›
- All Products›
- HVC2512-4M99DT18
HVC2512-4M99DT18
Welwyn / TT Electronics
Res Thick Film 2512 4.99M Ohm 0.5% 1W ±100ppm/C Pad SMD Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 2512 4.99M Ohm 0.5% 1W ±100ppm/C Pad SMD Automotive T/R
Search Keywords: HVC25124M99DT18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:HVC2512-4M99DT18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,800
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
250
$4.29
500
$4.28
900
$4.27
1,800
$2.26
2,700
$1.59
3,600 +
$1.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments