- Home ›
- All Products›
- HVC1206-1M0FT3
Welwyn / TT Electronics
HVC1206-1M0FT3
Thick Film Resistors - SMD 1 Mohm 1000V 1% 1206 100 ppm
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Thick Film Resistors - SMD 1 Mohm 1000V 1% 1206 100 ppm
Search Keywords: HVC12061M0FT3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Welwyn / TT Electronics |
| Part No: | HVC1206-1M0FT3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is HVC1206-1M0FT3 RoHS compliant?
Yes, HVC1206-1M0FT3 is RoHS compliant.
What is the lead time for HVC1206-1M0FT3?
The standard lead time for HVC1206-1M0FT3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$1.2727
500
$1.1570
750
$1.1540
1,500
$0.7100
2,250
$0.5620
3,000 +
$0.5510
Click for Quote
Log in
to unlock special pricing