- Home ›
- All Products›
- HVC1206-1M0FT3
HVC1206-1M0FT3
Welwyn / TT Electronics
Thick Film Resistors - SMD 1 Mohm 1000V 1% 1206 100 ppm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Thick Film Resistors - SMD 1 Mohm 1000V 1% 1206 100 ppm
Search Keywords: HVC12061M0FT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:HVC1206-1M0FT3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,590
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
80
$1.157
750
$1.154
1,500
$0.710
2,250
$0.562
3,000 +
$0.551
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments