- Home ›
- All Products›
- HPWC2512-33KJT1
HPWC2512-33KJT1
Welwyn / TT Electronics
33K Ohm 2W 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
33K Ohm 2W 5%
Search Keywords: HPWC251233KJT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:HPWC2512-33KJT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$1.366
750
$1.362
1,500
$0.838
2,250
$0.664
3,000 +
$0.650
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments