- Home ›
- All Products›
- HDSC1206-100KJT1
HDSC1206-100KJT1
Welwyn / TT Electronics
100K Ohm .33W 5%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
100K Ohm .33W 5%
Search Keywords: HDSC1206100KJT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:HDSC1206-100KJT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
50 Weeks
can ship
4/15/27
Price (USD)
Qty
Unit Price
250
$2.038
500
$2.033
750
$2.028
1,500
$1.248
2,250
$0.988
3,000 +
$0.968
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments