- Home ›
- All Products›
- GHVC1206-470KFT1
GHVC1206-470KFT1
Welwyn / TT Electronics
Res, 470K, 1%, 0.3W, 1206, Thick Film
Accessories Notify Me
RoHS Compliant
Description
+
Res, 470K, 1%, 0.3W, 1206, Thick Film
Search Keywords: GHVC1206470KFT1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:GHVC1206-470KFT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
9 Weeks
can ship
7/3/26