- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- EMC2-33RKI
EMC2-33RKI
Welwyn / TT Electronics
Res Metal Film 33 Ohm 10% 2W A±100ppm/A°C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Res Metal Film 33 Ohm 10% 2W A±100ppm/A°C Conformal Coated AXL Ammo
Search Keywords: EMC233RKI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:EMC2-33RKI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Termination Style:Axial11387
-
Power Rating:2 W
-
Resistance Value:33 Ohm
-
Tolerance:1011388%
-
Temperature Coefficient:±100ppm/ °C
-
Operating Temperature:-55 to 155 °C
-
Packaging:Ammo
-
Dimension:10 x 411378mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,800
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.1098
4,000
$0.1074
6,000
$0.1066
8,000
$0.1063
26,000
$0.1045
50,000
$0.1025
100,000
$0.1022
150,000 +
$0.1019
Click for Quote
Log in
to unlock special pricing