- Home ›
- All Products›
- EMC2-10RMI
EMC2-10RMI
Welwyn / TT Electronics
Res Metal Film 10 Ohm 20% 2W ±100ppm/C Conformal Coated AXL Ammo
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Res Metal Film 10 Ohm 20% 2W ±100ppm/C Conformal Coated AXL Ammo
Search Keywords: EMC210RMI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:EMC2-10RMI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,140
Ships today, if you order in
MOQ for In Stock Qty:
625
MOQ for out of Stock Qty:
625
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
625
$0.1722
1,000
$0.1718
1,500
$0.1714
3,000
$0.1285
4,500
$0.1200
6,000 +
$0.1175
Click for Quote
Log in
to unlock special pricing