- Home ›
- All Products›
- DSC2512-2R0FT18
DSC2512-2R0FT18
Welwyn / TT Electronics
Res 2512 2 Ohm 1% 1.5W 200ppm/?C SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res 2512 2 Ohm 1% 1.5W 200ppm/?C SMD T/R
Search Keywords: DSC25122R0FT18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:DSC2512-2R0FT18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
40 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
250
$3.68
500
$3.67
900
$3.66
1,800
$1.94
2,700
$1.36
3,600 +
$1.34
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments