- Home ›
- All Products›
- D92A
Rectifier Diode Switching 80V 0.1A 4ns 9-Pin SIP Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Rectifier Diode Switching 80V 0.1A 4ns 9-Pin SIP Box
Search Keywords: D92A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Welwyn / TT Electronics
-
Part No:D92A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
30
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
30
$2.90
250
$2.58
500
$2.47
1,000
$2.27
2,500
$2.12
5,000
$1.99
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing