- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- WHP3000N
Weller / Apex
WHP3000N
Weller, Digital Preheating Plate, 600 W, 120 V | Apex Tool Group Mfr. WHP3000N
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Weller, Digital Preheating Plate, 600 W, 120 V | Apex Tool Group Mfr. WHP3000N
Search Keywords: WHP3000N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weller / Apex |
| Part No: | WHP3000N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8419899585 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is WHP3000N RoHS compliant?
Yes, WHP3000N is RoHS compliant.
What is the lead time for WHP3000N?
The standard lead time for WHP3000N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$1,785.09
3
$1,737.49
5 +
$1,692.36
Click for Quote
Log in
to unlock special pricing