- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0058768746N
T0058768746N
Weller / Apex
TNRB 60 hot air round nozzle bent Ø 6 mm x 45°, for WTHA 1
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TNRB 60 hot air round nozzle bent Ø 6 mm x 45°, for WTHA 1
Search Keywords: T0058768746N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0058768746N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$83.16
5
$76.95
10
$74.72
15
$73.60
25
$70.63
50 +
$68.75
Click for Quote
Log in
to unlock special pricing