- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0054488499
T0054488499
Weller / Apex
Soldering tip, round tip sloped 45°, 1,6 mm, 28 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering tip, round tip sloped 45°, 1,6 mm, 28 mm
Search Keywords: T0054488499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0054488499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:BA
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
1
$14.443
5
$13.130
25
$11.970
50
$11.470
100
$11.020
250
$10.600
500
$10.330
1,000 +
$10.180
Click for Quote
Log in
to unlock special pricing