- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0054465699N
T0054465699N
Weller / Apex
Soldering tip set Ø 0,2 mm, 45°, chrome, unwettable
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering tip set Ø 0,2 mm, 45°, chrome, unwettable
Search Keywords: T0054465699N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0054465699N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:MX
-
Supplier Standard Pack:
15
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$127.02
5
$117.54
10
$112.50
15
$107.88
25
$106.26
50 +
$104.66
Click for Quote
Log in
to unlock special pricing