- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0054465399N
T0054465399N
Weller / Apex
Soldering tip set 3 x 1,0 mm, 45°
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering tip set 3 x 1,0 mm, 45°
Search Keywords: T0054465399N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0054465399N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:MX
-
Supplier Standard Pack:
15 -
Type:Soldering Tip
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$112.00
5
$104.18
10
$101.37
15
$96.21
25
$94.76
50 +
$93.34
Click for Quote
Log in
to unlock special pricing