- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0054462099N
T0054462099N
Weller / Apex
RT Micro Soldering tip round form 45° sloped, Ø 1.2 mm, MIL-SPEC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RT Micro Soldering tip round form 45° sloped, Ø 1.2 mm, MIL-SPEC
Search Keywords: T0054462099N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0054462099N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$52.69
5
$47.02
10
$45.61
25
$43.66
50
$41.86
100
$40.75
250 +
$40.14
Click for Quote
Log in
to unlock special pricing