- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0054444499
T0054444499
Weller / Apex
Soldering tip, round sloped 60°, Ø 2,4 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Soldering tip, round sloped 60°, Ø 2,4 mm
Search Keywords: T0054444499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0054444499
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:JP
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$14.34
25
$13.00
50
$12.42
100
$11.89
250
$11.40
500
$11.09
1,000 +
$10.93
Click for Quote
Log in
to unlock special pricing