- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0052711899N
T0052711899N
Weller / Apex
Hot Air Irons
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hot Air Irons
Search Keywords: T0052711899N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0052711899N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515110000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Soldering Pencil
-
Input Voltage:24 V
-
Power Rating:100 W
-
Output Temperature Range:50 to 550 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$559.76
3
$556.96
5 +
$554.17
Click for Quote
Log in
to unlock special pricing