- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0051320199N
Weller / Apex
T0051320199N
Desoldering iron 120 W, 24 V
Accessories Notify Me
RoHS Compliant
Other Packaging
Certificate of Compliance
Description
+
Desoldering iron 120 W, 24 V
Search Keywords: T0051320199N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Weller / Apex |
| Part No: | T0051320199N |
| Alias/AKA: | T0051320199 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8515110000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is T0051320199N RoHS compliant?
Yes, T0051320199N is RoHS compliant.
What is the lead time for T0051320199N?
The standard lead time for T0051320199N is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
3 Weeks
can ship
12/1/26