- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- T0050105999
T0050105999
Weller / Apex
RT Ultra tip, chisel Ø 2.2 mm × 0.6 mm, MIL-SPEC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RT Ultra tip, chisel Ø 2.2 mm × 0.6 mm, MIL-SPEC
Search Keywords: T0050105999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:T0050105999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:MX
-
Supplier Standard Pack:
16
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
1
$80.81
5
$72.11
10
$69.95
25
$64.21
50
$63.24
100
$62.29
250 +
$60.09
Click for Quote
Log in
to unlock special pricing