- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- LTALX
LTALX
Weller / Apex
Soldering tip, chisel bent 30°, Ø 1,6 mm
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Soldering tip, chisel bent 30°, Ø 1,6 mm
Search Keywords: LTALX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:LTALX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:US
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.