- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- DS800
DS800
Weller / Apex
Rack Mount Power Supplies 12V output 760W Gold w/ Reverse Air
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rack Mount Power Supplies 12V output 760W Gold w/ Reverse Air
Search Keywords: DS800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:DS800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/5/26