- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Soldering Irons and Stations ›
- 0054445699
Weller / Apex
0054445699
Soldering Tip Sloped 45° for solar cell production 1,8 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Soldering Tip Sloped 45° for solar cell production 1,8 mm
Search Keywords: 0054445699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weller / Apex
-
Part No:0054445699
-
Alias/AKA:T0054445699
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8515904000
-
COO:BA
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 0054445699 RoHS compliant?
Yes, 0054445699 is RoHS compliant.
What is the lead time for 0054445699?
The standard lead time for 0054445699 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$39.69
5
$35.42
10
$34.88
25
$33.36
50
$31.53
100
$31.06
250 +
$30.29
Click for Quote
Log in
to unlock special pricing