SD32T3
Weidmuller
Signal and Data Line Protector 400mA 22VAC 32VDC DIN-Rail Mount
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Signal and Data Line Protector 400mA 22VAC 32VDC DIN-Rail Mount
Search Keywords: SD32T3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:SD32T3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363030
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.