BR3D20UC
Weidmuller
Circuit Breaker - 20A - E-T-A Engineering Tech. PN: 4230-T130-K0DU-20A
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Circuit Breaker - 20A - E-T-A Engineering Tech. PN: 4230-T130-K0DU-20A
Search Keywords: BR3D20UC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:BR3D20UC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
Possible Replacement
Circuit Breaker - 15A - E-T-A Engineering Tech. PN: 4230-T130-K0DU-15A
In Stock:
4
Minimum Order:
4