help desk software
Image is representational - see mfr. specs

BR2B32UC

Weidmuller

Circuit Breaker - 32A - E-T-A Engineering Tech. PN: 4230-T120-K0BU-32A

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breaker - 32A - E-T-A Engineering Tech. PN: 4230-T120-K0BU-32A
Search Keywords: BR2B32UC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    BR2B32UC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85362010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Tariffs may apply for U.S. shipments
Older Equivalent
2477460000
2477460000
VIEW PRODUCT
Circuit Breaker - 25A - E-T-A Engineering Tech. PN: 4230-T12
Possible Replacement
Circuit Breaker - 32A - E-T-A Engineering Tech. PN: 4230-T120-K0BU-32A
In Stock:
1
Minimum Order:
3