- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 9994190000
9994190000
Weidmuller
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A Box
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 10 POS 5.08mm Solder ST Thru-Hole 10A Box
Search Keywords: 9994190000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9994190000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:Terminal Block
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:5.08 mm
-
Number of Circuits:10
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:10 A
-
Wire Size:12-24 AWG
-
Operating Temperature:-50 to 120 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64
Ships today, if you order in
You may purchase all in-stock quantity of 64
Stock lot only:
64
Minimum Order Quantity:
66
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2.684
66
$2.440
108
$2.370
252
$2.250
504
$2.190
1,008
$2.070
2,520
$2.020
5,004
$1.960
7,524 +
$1.940
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments