- Home ›
- All Products›
- 9994000000
9994000000
Weidmuller
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 10A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 12 POS 5.08mm Solder ST Thru-Hole 10A
Search Keywords: 9994000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9994000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
30
Order Increment:
30
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
30
$2.87
120
$2.78
270
$2.65
510
$2.54
1,020
$2.44
2,520
$2.37
5,010
$2.31
7,500 +
$2.28
Click for Quote
Log in
to unlock special pricing