- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9929830000
Weidmuller
9929830000
Circuit Breaker Thermal Magnetic 2Pole 13A 480VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Circuit Breaker Thermal Magnetic 2Pole 13A 480VAC
Search Keywords: 9929830000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9929830000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 9929830000 RoHS compliant?
Yes, 9929830000 is RoHS compliant.
What is the lead time for 9929830000?
The standard lead time for 9929830000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$72.668
10
$67.078
25
$63.725
50 +
$61.489
Click for Quote
Log in
to unlock special pricing