- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926271010
9926271010
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 10A 120VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 10A 120VAC
Search Keywords: 9926271010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926271010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:120 VAC
-
Number of Poles:1
-
Current Rating:10 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$42.503
5
$39.716
10
$37.272
25
$34.122
50
$32.302
100
$31.060
250 +
$30.283
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments