9926252930

Weidmuller

Qy 2P C U2 30A Dm 13Mm

+ see all

Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Qy 2P C U2 30A Dm 13Mm
Search Keywords: 9926252930
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9926252930
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85176200
  • COO:
    LS
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
7940126748
7940126748
VIEW PRODUCT
Circuit Breaker Hydraulic Magnetic 1Pole 15A 277VAC

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!