- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926252502
Available Replacements
RECOMMENDED REPLACEMENT
Weidmuller
9926252502
Circuit Breaker Hydraulic Magnetic 2Pole 2A 480VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 2A 480VAC
Search Keywords: 9926252502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926252502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hydraulic Magnetic
-
Voltage Rating:480 VAC
-
Number of Poles:2
-
Current Rating:2 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
Frequently Asked Questions
Is 9926252502 discontinued?
Yes, 9926252502 from Weidmuller is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 9926252502?
The recommended replacement for 9926252502 is 7940102663 from Weidmuller, available from OnlineComponents.com.
Is 9926252502 RoHS compliant?
Yes, 9926252502 is RoHS compliant.
What is the lead time for 9926252502?
The standard lead time for 9926252502 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.