- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Circuit Breaker Modules ›
- 9926252205
9926252205
Weidmuller
Circuit Breaker Hydraulic Magnetic 2Pole 5A 120VAC/240VAC
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 2Pole 5A 120VAC/240VAC
Search Keywords: 9926252205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926252205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.