- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Circuit Breakers ›
- 9926251802
9926251802
Weidmuller
Circuit Breaker Hydraulic Magnetic 1Pole 2A 125VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Circuit Breaker Hydraulic Magnetic 1Pole 2A 125VDC
Search Keywords: 9926251802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Weidmuller
-
Part No:9926251802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85362010
-
COO:LS
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Hydraulic Magnetic
-
Voltage Rating:125 VDC
-
Number of Poles:1
-
Current Rating:2 A
-
Terminal Design:Screw
-
Operating Temperature:-40 to 65 °C
-
Mounting:DIN Rail
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
36
can ship
Minimum Order Quantity:
6
Order Increment:
6
11 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
6
$35.60
12
$34.54
30
$33.54
54
$31.70
102
$31.22
252
$30.45
504 +
$29.67
Click for Quote
Log in
to unlock special pricing